LOCTITE 2155337 HY 4080 GY Toughened Hybrid Adhesive 50g

MPN
2155337
Brand
LOCTITE
EAN-13
4058093008096
Order Code
87-7351
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    50g 400g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 8 days

LOCTITE® HY 4080 GY is a two-part, grey, cyanoacrylate / acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics.

At room temperature it provides a fast fixture and high operational strength within the first hour. It has good resistance to peel and impact loads while maintaining high shear strength over a wide range of temperatures and larger gaps.


  • High viscosity (thixotropic) before curing
  • Excellent adhesion to metals, composites and plastics
  • Fast fixture at room temperature with high operational strength within the first hour
  • Good resistance to peel and impact loads while maintaining high shear strength
  • Colour: grey when mixed
  • Supplied in a 50g pack
  • LOCTITE type HY 4080GY

For best application results use a LOCTITE® 50ml adhesive mixing nozzle (IDH 1826921) with a LOCTITE 96001 (IDH 267452) applicator gun.
Type Cyanoacrylate
Colour Grey
Dispensing Method Syringe
Volume 50g
Applications Structural bonding
Cure type Two component mix
Gap fill 5.0mm
Key characteristics Thixotropic, Viscosity: high viscosity
Shear strength, Aluminium (etched) 2960.0 psi
Shear strength, Steel (grit blasted) 3670.0 psi
Viscosity, cone & plate, @ 25.0 °C Shear rate 100 s?¹ 9500.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot