LOCTITE HY 4080 GY Toughened Hybrid Adhesive

LOCTITE Brand: LOCTITE

LOCTITE® HY 4080 GY is a two-part, grey, cyanoacrylate / acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics.

At room temperature it provides a fast fixture and high operational strength within the first hour. It has good resistance to peel and impact loads while maintaining high shear strength over a wide range of temperatures and larger gaps.

  • High viscosity (thixotropic) before curing
  • Excellent adhesion to metals, composites and plastics
  • Fast fixture at room temperature with high operational strength within the first hour
  • Good resistance to peel and impact loads while maintaining high shear strength
  • Colour: grey when mixed
  • Available in 50g and 400g packs
  • LOCTITE type HY 4080GY
For best application results use a LOCTITE® 50ml adhesive mixing nozzle (IDH 1826921) with a LOCTITE 96001 (IDH 267452) applicator gun, or a LOCTITE 400ml adhesive mixing nozzle (IDH 1573135).
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method Applications Cure type Gap fill Key characteristics Shear strength, Aluminium (etched) Shear strength, Steel (grit blasted) Viscosity, cone & plate, @ 25.0 °C Shear rate 100 s?¹
LOCTITE 2155337 HY 4080 GY Toughened Hybrid Adhesive 50g
LOCTITE 2155337 HY 4080 GY Toughened Hybrid Adhesive 50g
Standard range
Order code: 87-7351
MPN: 2155337

Despatched same day - 10 in stockAdditional quantity lead time 8 days
1+ £26.11
Price per unit Ex VAT
50g Cyanoacrylate Grey Syringe Structural bonding Two component mix 5.0mm Thixotropic, Viscosity: high viscosity 2960.0 psi 3670.0 psi 9500.0 mPa·s (cP)
LOCTITE 2155333 HY 4080 GY Toughened Hybrid Adhesive 400g
LOCTITE 2155333 HY 4080 GY Toughened Hybrid Adhesive 400g
Extended range
Order code: 87-7353
MPN: 2155333

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £118.48
50+ £117.93
Price per unit Ex VAT
400g Cyanoacrylate Grey Syringe Structural bonding Two component mix 5.0mm Thixotropic, Viscosity: high viscosity 2960.0 psi 3670.0 psi 9500.0 mPa·s (cP)

Trustpilot