LOCTITE 267452 96001 50ml Dual Cartridge Manual Applicator, 1:1 / 2:1

MPN
267452
Brand
LOCTITE
EAN-13
8410642209174
Order Code
63-1101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £53.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 8 days

The LOCTITE 96001 50ml dual cartridge applicator is a hand-held, manually-operated dispensing tool that provides a convenient, cost-effective method of applying two-component adhesives.


  • Can be used for 1:1 and 2:1 mix ratio products
  • Typical fluids handled: LOCTITE 2-component epoxies and acrylics packaged in 50ml twin cartridges or syringes
  • LOCTITE type 96001 (IDH 267452)
Type Cartridge applicator manual
Product Capacity 50ml
Applications Dispensing adhesives
Key characteristics Viscosity: low to high viscosity
Operating type Manual
Used to dispense Epoxies-2 part, Acrylates, Urethanes, Methyl methacrylates (MMAs)
Works with package types & sizes Dual cartridge, 50 ml

Reviews

Be the first to submit a review

Trustpilot