LOCTITE 195767 241 Nutlock 250ml

MPN
195767
Brand
LOCTITE
EAN-13
5010266241609
Order Code
87-0363
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    50ml 250ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £186.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

LOCTITE 241 is a medium strength, low viscosity, small threads threadlocker with a breakaway torque of 11.5N. It is designed for locking and sealing threaded fasteners which may require disassembly with standard hand tools. It is particularly suitable for use with less active substrates such as stainless steel and plated surfaces.

LOCTITE 241 cures when it is confined between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.


  • Maximum thread size up to M12
  • Medium strength
  • Breakaway torque on M10 bolts 11.5Nm
  • Fixture time - steel: 35 min.
  • Fixture time - brass: 12 min.
  • Fixture time - stainless steel: 240 min.
  • Service temperature range: -55 to +150°C
  • Supplied in a 250ml bottle
  • LOCTITE type 241
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 250ml
Chemical basis / base Methacrylate
Colour Blue
Fixture time 12.0 min - 240.0 min
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Viscosity, Cannon-Fenske, #300 100.0 mPa·s (cP) - 150.0 mPa·s (cP)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot