LOCTITE 241 Nutlock

LOCTITE Brand: LOCTITE

LOCTITE 241 is a medium strength, low viscosity, small threads threadlocker with a breakaway torque of 11.5N. It is designed for locking and sealing threaded fasteners which may require disassembly with standard hand tools. It is particularly suitable for use with less active substrates such as stainless steel and plated surfaces.

LOCTITE 241 cures when it is confined between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

  • Maximum thread size up to M12
  • Medium strength
  • Breakaway torque on M10 bolts 11.5Nm
  • Fixture time - steel: 35 min.
  • Fixture time - brass: 12 min.
  • Fixture time - stainless steel: 240 min.
  • Service temperature range: -55 to +150°C
  • Supplied in a 50ml or 250ml bottle
  • LOCTITE type 241
Description Image Product Buy Pricing (Ex VAT) Volume Chemical basis / base Maximum Temperature Medium Fixture time Min. temperature Recommended for use with Viscosity, Cannon-Fenske, #300 Type Strength Dispensing Method Colour
LOCTITE 135352 241 Threadlocker-Medium Strength Low Viscosity Small Threads 50ml
LOCTITE 135352 241 Threadlocker-Medium Strength Low Viscosity Small Threads 50ml
Standard range
Order code: 63-0916
MPN: 135352

Despatched same day - 1 in stockFurther 19 despatched in 4 working days
1+ £64.00
Price per unit Ex VAT
50ml -55°C strength 150°C Threadlocker Medium Bottle Blue
LOCTITE 195767 241 Nutlock 250ml
LOCTITE 195767 241 Nutlock 250ml
Extended range
Order code: 87-0363
MPN: 195767

Available to back orderBack-order availability date - 29/10/2026
1+ £186.25
Price per unit Ex VAT
250ml Methacrylate 12.0 min - 240.0 min Metal: steel, Metal: steel - stainless steel, Metal: brass 100.0 mPa·s (cP) - 150.0 mPa·s (cP) Threadlocker Medium Bottle Blue

Trustpilot