Loctite Threadlock
I love this stuff, so easy to use and no mess. It holds screws in place, but you can still get them out again without excessive force.
Quickly find another product in this range by Volume:
LOCTITE 248 is a medium strength anaerobic threadlocking material which is supplied as a wax-like semi-solid, conveniently packaged in a self-feeding stick applicator. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces. It achieves consistent strength and can be used on a variety of metal substrates.
LOCTITE 248 is particularly well suited for applications where a liquid product may be too fluid to stay on a part or be difficult to apply. It stores easily and allows for direct contact to a threaded part during application to ensure even coverage.
| Type | Threadlocker |
|---|---|
| Strength | Medium |
| Dispensing Method | Tube |
| Volume | 9g |
| Application method | Swipe |
| Application temperature | -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) |
| Applications | Threadlocking |
| Breakaway torque, Breakloose torque, M10 Steel Nuts/Bolts | 23.0 N·m ( 200.0 in./lb. ) |
| Colour | Blue |
| Cure type | Anaerobic cure |
| Fixture time | 5.0 min |
| Key characteristics | Strength: medium strength, Disassembly: removable |
| Maximum Temperature | 150°C |
| Min. temperature | -55°C |
| Physical form | Semi-solid stick |
| Recommended for use with | Metal, Metal: passive metal |
| Technology | Acrylic |
I love this stuff, so easy to use and no mess. It holds screws in place, but you can still get them out again without excessive force.