LOCTITE 248 Medium Strength Stick

LOCTITE Brand: LOCTITE

LOCTITE 248 is a medium strength anaerobic threadlocking material which is supplied as a wax-like semi-solid, conveniently packaged in a self-feeding stick applicator. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces. It achieves consistent strength and can be used on a variety of metal substrates.

LOCTITE 248 is particularly well suited for applications where a liquid product may be too fluid to stay on a part or be difficult to apply. It stores easily and allows for direct contact to a threaded part during application to ensure even coverage.

  • Convenient stick format prevents dripping
  • Prevents loosening on vibrating assemblies
  • Works on all metals, including passive substrates
  • Proven to tolerate minor contamination by industrial oils
  • Permits disassembly with hand tools
  • Colour: Blue
  • Max. thread size: M50
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 17Nm
  • Fixture time steel: 5 minutes
  • Fixture time stainless steel: 20 minutes
  • Supplied in a 9g dispenser
  • LOCTITE type: 248
Description Image Product Buy Pricing (Ex VAT) Volume Maximum Temperature Min. temperature Type Strength Dispensing Method Application method Application temperature Applications Breakaway torque, Breakloose torque, M10 Steel Nuts/Bolts Colour Cure type Fixture time Key characteristics Physical form Recommended for use with Technology
LOCTITE 1715105 248 Medium Strength Threadlocking Stick 9g
LOCTITE 1715105 248 Medium Strength Threadlocking Stick 9g
Standard range
Order code: 63-1061
MPN: 1715105

Despatched same day - 5 in stockAdditional quantity lead time 8 days
1+ £11.03
Price per unit Ex VAT
9g 150°C -55°C Threadlocker Medium Tube Swipe -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) Threadlocking 23.0 N·m ( 200.0 in./lb. ) Blue Anaerobic cure 5.0 min Strength: medium strength, Disassembly: removable Semi-solid stick Metal, Metal: passive metal Acrylic
LOCTITE 1714937 248 Medium Strength Stick 19g
LOCTITE 1714937 248 Medium Strength Stick 19g
Standard range
Order code: 87-7017
MPN: 1714937

Despatched same day - 14 in stockAdditional quantity lead time 8 days
1+ £26.69
Price per unit Ex VAT
19g Threadlocker Medium Tube Swipe -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) Threadlocking 23.0 N·m ( 200.0 in./lb. ) Blue Anaerobic cure 5.0 min Strength: medium strength, Disassembly: removable Semi-solid stick Metal, Metal: passive metal Acrylic

Trustpilot