LOCTITE 135352 241 Threadlocker-Medium Strength Low Viscosity Small Threads 50ml

MPN
135352
Brand
LOCTITE
EAN-13
5010266241302
Order Code
63-0916
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    50ml 250ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 19 despatched in 4 working days

LOCTITE 241 is a medium strength, low viscosity, small threads threadlocker with a breakaway torque of 11.5N. It is designed for locking and sealing threaded fasteners which may require disassembly with standard hand tools. It is particularly suitable for use with less active substrates such as stainless steel and plated surfaces.

LOCTITE 241 cures when it is confined between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.


  • Maximum thread size up to M12
  • Medium strength
  • Breakaway torque on M10 bolts 11.5Nm
  • Fixture time - steel: 35 min.
  • Fixture time - brass: 12 min.
  • Fixture time - stainless steel: 240 min.
  • Service temperature range: -55 to +150°C
  • Supplied in a 50ml bottle
  • LOCTITE type 241
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 50ml
Colour Blue
Maximum Temperature -55°C
Medium strength
Min. temperature 150°C

Reviews

Be the first to submit a review

Trustpilot