LINDY 73813 Multi-Country AC/DC PSU 5V 3A with Adapters for Global Use

MPN
73813
Brand
LINDY
EAN-13
4002888738132
Order Code
09-7565
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £26.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LINDY 73813 AC/DC PSU module is a fixed voltage power supply that provides a stabilised output of 5V at 3A. Featuring a 5.5/2.5mm connector, it is ideal for powering small electronic devices or toys that require a reliable power adapter. This mains adapter is suitable for consistent energy delivery in applications needing a stable power source.
Type 5V 3A power supply 5.5/2.5mm
Output Voltage 5V
Output Current 3 A
Adjustable output voltage Yes
Cable Length 1.5m
Detachable power connectors Yes
Harmonized System (HS) code 85044095
Input frequency 50/60 Hz
Input Voltage 100-240 V
Input voltage (max.) 240V
Max. output current 3A
Min. input voltage 100V
Misc Attribute 5V 3A power supply 5.5/2.5mm
Output 5.5/2.5 coaxial connector
Output Power 15 W
Power current type AC-to-DC
Product colour Black
Rack size 483 mm (19")
Supplementary power connectors 4
Weight 209g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot