LINDY Plug In Power Supply Units 627633

LINDY Brand: LINDY
The LINDY power supply units are versatile AC/DC adapters designed for global use, featuring multi-country adapters to accommodate various international plug standards.
Description Image Product Buy Pricing (Ex VAT) Type Output Voltage Cable Length Adjustable output voltage Certification Compliance certificates Detachable power connectors Country of origin Depth Efficiency Height Housing Material Misc Attribute Power current type Rack size Operating relative humidity (H-H) Output Power Supplementary power connectors Operating temperature (T-T) Package depth
LINDY 73809 PSU Module 12V 3A Multi-Country Adapters Included
LINDY 73809 PSU Module 12V 3A Multi-Country Adapters Included
Standard range
Order code: 09-7563
MPN: 73809

Despatched within 4 working days - 2 in stock
1+ £32.06
Price per unit Ex VAT
12V 3A power supply 5.5/2.5mm DC 12V 1.2m LVD, ErP, UL, CCC, RCM, PSE REACH, RoHS Taiwan 60mm 0.87% 93mm Plastic 12V 3A power supply 5.5/2.5mm DC 0 - 75% 36 W 0 - 40°C 60mm
LINDY 73813 Multi-Country AC/DC PSU 5V 3A with Adapters for Global Use
LINDY 73813 Multi-Country AC/DC PSU 5V 3A with Adapters for Global Use
Standard range
Order code: 09-7565
MPN: 73813

Despatched within 4 working days - 5 in stock
1+ £22.06
Price per unit Ex VAT
5V 3A power supply 5.5/2.5mm 5V 1.5m Yes Yes 5V 3A power supply 5.5/2.5mm AC-to-DC 483 mm (19") 15 W 4


Trustpilot