Manhattan 102520 Mains USB-C Laptop Charger 65W, AC (UK) to Type-C Power Adapte

MPN
102520
Brand
Manhattan
UPC-12
766623102520
Order Code
70-6158
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockFurther 914 despatched in 3 working days

USB-C power adapter for home, office and travel
You don't need to lug your laptop's bulky AC power adapter between home and office anymore. The Manhattan USB-C Power Delivery Laptop Charger works as a second power adapter that you can keep at home or in your traveling/commuting bag. You can also use it as a replacement adapter for your current laptop. It keeps your USB-C laptop, tablet or phone fully charged with fast and reliable power up to 65 W.

Wide compatibility
This USB-C power adapter is compatible with a vast array of USB Type-C devices such as laptops, Chromebooks™, MacBooks® and Ultrabooks™ from Acer®, Apple®, Asus®, Dell®, HP®, Lenovo®, Sony®, Samsung® and more.

Compact and lightweight
All this power comes installed in a pocket-friendly format to make it the ideal travel companion. It is smaller than a standard notebook power adapter, so it easily fits in your bag, briefcase or backpack and takes up minimal space on your desk. The included cable tie also prevents tangling and keeps your cords neatly stored.

Superior safety
Overload, overcurrent and overheating protection guarantee maximum safety for you and your devices.
  • Pocket-friendly fast-charger, ideal as second or replacement power adapter for your USB-C powered notebook
  • USB-C Power Delivery (PD 3.0) technology delivering up to 65 W
  • Charges all devices that have a Type-C input like phones, tablets, portable game consoles and more
  • Detachable 1.2 m (4 ft.) power cord with IEC 60320 C5 to AC wall plug
  • Built-in 1.5 m (5 ft.) USB-C Power Delivery charging cable
  • Automatically selects among five voltage output levels (5, 9, 12, 15 and 20 V) for a broad mobile power solution
  • Compatible with most laptops, Chromebooks™, MacBooks® and Ultrabooks™ from Acer®, Apple®, Asus®, Dell®, HP®, Lenovo®, Sony®, Samsung® and more
  • Overload, overcurrent and overheating protection
  • Compact, portable and lightweight design for easy travel
  • Built-in cable tie to prevent tangling and keep cords neatly stored
  • Detachable power cable that can be exchanged for different regional versions like C5 to US, EU, UK and more - no separate travel adapter needed
  • Thunderbolt™ 3 and 4 compatible
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot