Licefa 814232 Toolbox Blue with Cubed Foam, 280x250x85mm, Yellow Locks

Licefa 814232 Toolbox Blue with Cubed Foam, 280x250x85mm, Yellow Locks

MPN
814232
Brand
Licefa
EAN-13
4016138425246
Order Code
12-3959
Country of Origin
Germany

Discontinued


The Licefa 814232 Universal tool box, measuring 280 x 250 x 85 mm, is an empty container designed for versatile storage solutions. Manufactured by Licefa, it is ideal for organizing tools and accessories within a workshop trolley. This robust toolbox is perfect for both professional and personal applications, keeping small items neatly stored and accessible.
Type Tool box (empty)
Height 250mm
Length 85mm
Width 280mm
Colour Blue, Yellow
Material Plastic
Car phone holder features Foam padding
Dim (W x H x D) 280 x 250 x 85 mm
Inside height 185mm
Inside Width 270mm
Internal depth 76mm
Material (details) Plastic
Range of uses Universal

Trustpilot