Liberon 126776 Wood Floor Reviver 500ml

MPN
126776
Brand
Liberon
EAN-13
3282391063285
Order Code
98-1804
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Liberon Wood Floor Reviver protects and extends the life of varnished and pre-varnished interior floors. It revives and conditions varnished wooden and parquet floors to shield them from everyday wear and tear. Helps to mask scuffs and scratches while producing a tough, durable and non-slip finish. Fast drying time of only 30 minutes. Produces an attractive satin to gloss-finish onto the varnished surface in a simple one-step application.

Specification:

Coverage: 50-70m² per litre.
Location: Interior.
Dry Time: 30 minutes min.
Application: Cloth or Mop.
Tool Cleaning: Water.


Type Floor protection
Finish Semi-gloss
Size 500ml

Reviews

Be the first to submit a review

Trustpilot