Liberon 126143 Superior Protection 8 Year Woodstain Clear Satin 750ml

MPN
126143
Brand
Liberon
EAN-13
3282391062400
Order Code
68-6197
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liberon Superior Protection Woodstain is specially designed to protect and decorate vertical outdoor woods exposed to bad weather conditions and UV. Its quick-drying microporous formulation allows the wood to breathe. Comes with an 8-year guarantee.

Coverage: 30m² per 2.5 litres.
Location: Exterior.
Dry Time: 12 hours.
Application: Brush, Roller or Spray Gun.
Tool Cleaning: Water.


Type Stains & Dyes
Colour Clear
Finish Satin
Size 750ml

Reviews

Be the first to submit a review

Trustpilot