Leuze Electronic Proximity Sensors Retroreflective light barrier 626383

Leuze electronic manufactures light barriers and retroreflective sensors designed for reliable detection and alignment with features such as polarisation filters and high range capabilities.
Description Image Product Buy Pricing (Ex VAT) IP Rating (Ø) Connector Depth Dim Functions Height Length Laser Class Light emission Max. Range Maximum Temperature Misc Attribute Output Type Switching Frequency Transmitter type Wavelength Width Type Max. operating voltage
Leuze 50116859 PRK 318B Light Barrier, IP67, Polarised, Fast Alignment
Leuze 50116859 PRK 318B Light Barrier, IP67, Polarised, Fast Alignment
Order code: 09-7284
MPN: 50116859
1+ £96.01
Price per unit Ex VAT
IP67 18mm M12 (4-pin) (Ø x L) 18 mm x 57 mm Polarisation filter 57mm axial 6m +60°C PRK 318B/4P-M12 2x PNP LED red 620nm Retroreflective light barrier 30V DC
Leuze 50116863 PRK 318B Light Barrier, IP67, Polarisation Filter, A²LS
Leuze 50116863 PRK 318B Light Barrier, IP67, Polarisation Filter, A²LS
Extended range
Order code: 09-7285
MPN: 50116863

Available to back orderBack order, lead time 8 weeks
1+ £112.00
Price per unit Ex VAT
IP67 18mm M12 (4-pin) (Ø x L) 18 mm x 71.4 mm Polarisation filter 71.4mm 90 degree 5m +60°C PRK 318B.W/4P-M12 2x PNP LED red 620nm Retroreflective light barrier 30V DC
Leuze 50127012 Retroreflective Sensor, Polarisation, High Range
Leuze 50127012 Retroreflective Sensor, Polarisation, High Range
Order code: 09-7287
MPN: 50127012
1+ £178.57
Price per unit Ex VAT
IP67/IP69K M12 (4-pin) 44mm (W x H x D) 20.5 x 77.4 x 44 mm 77.4mm 30m +60°C PRK46C/4P-M12 2x PNP Antivalent 500Hz LED red 630nm 20.5mm Retroreflective light barrier 30V DC
Leuze 50129411 PRK3CL1 Laser Reflex Barrier, IP67/IP69K, Compact Design
Leuze 50129411 PRK3CL1 Laser Reflex Barrier, IP67/IP69K, Compact Design
Extended range
Order code: 09-7294
MPN: 50129411

Available to back orderBack order, lead time 9 days
1+ £312.75
Price per unit Ex VAT
IP67/IP69K M8 (4-pin) 18.3mm (W x H x D) 11.4 x 40.7 x 18.3 mm 40.7mm 1 400mm +55°C PRK3CL1.A3/4T-M8 PNP 3000Hz SC laser red 650nm 11.4mm Retroreflective light barrier 30V DC

Trustpilot