Leuze 50116863 PRK 318B Light Barrier, IP67, Polarisation Filter, A²LS

Image Representative of Range

Leuze 50116863 PRK 318B Light Barrier, IP67, Polarisation Filter, A²LS

MPN
50116863
EAN-13
2050003627528
Order Code
09-7285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Leuze Electronic Retroreflective light barrier PRK 318B.W/4P-M12, model number 50116863, incorporates a polarisation filter for enhanced detection capabilities. This light barrier is designed for reliable object detection in various industrial automation applications. Typical uses include conveyor systems, material handling, and packaging processes.
Type Retroreflective light barrier
IP Rating IP67
(Ø) 18mm
Connector M12 (4-pin)
Dim (Ø x L) 18 mm x 71.4 mm
Functions Polarisation filter
Length 71.4mm
Light emission 90 degree
Max. operating voltage 30V DC
Max. Range 5m
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute PRK 318B.W/4P-M12
Operating Voltage 10 - 30 V DC
Output Type 2x PNP
Transmitter type LED red
Wavelength 620nm

Reviews

Be the first to submit a review

Trustpilot