Leuze 50127012 Retroreflective Sensor, Polarisation, High Range

Leuze 50127012 Retroreflective Sensor, Polarisation, High Range

Order Code:

09-7287

Brand: Leuze Electronic MPN: 50127012 EAN-13: 2050004912692

Discontinued


The Leuze Electronic PRK46C/4P-M12 50127012 is a retroreflective light barrier equipped with a polarisation filter for precise sensing. It offers both Light-ON and Dark-ON modes, suitable for various automated systems. Typical applications include object detection in conveyor systems and packaging lines.
Type Retroreflective light barrier
Output Type 2x PNP Antivalent
Connector M12 (4-pin)
Depth 44mm
Dim (W x H x D) 20.5 x 77.4 x 44 mm
Height 77.4mm
IP Rating IP67/IP69K
Max. operating voltage 30V DC
Max. Range 30m
Max. temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute PRK46C/4P-M12
Operating Voltage 10 - 30 V DC
Switching Frequency 500Hz
Transmitter type LED red
Wavelength 630nm
Width 20.5mm

Trustpilot