Christmas Opening Hours and Delivery Dates here
Leuze 50116859 PRK 318B Light Barrier, IP67, Polarised, Fast Alignment

Leuze 50116859 PRK 318B Light Barrier, IP67, Polarised, Fast Alignment

Order Code:

09-7284

Brand: Leuze Electronic MPN: 50116859 EAN-13: 2050003627344

Discontinued


Leuze Electronic's Retroreflective light barrier PRK 318B/4P-M12 50116859 features a polarisation filter, which enhances detection accuracy. It is designed for reliable object detection in industrial automation applications. Its robust construction makes it suitable for use in various environmental conditions.
Type Retroreflective light barrier
Output Type 2x PNP
IP Rating IP67
(Ø) 18mm
Connector M12 (4-pin)
Dim (Ø x L) 18 mm x 57 mm
Functions Polarisation filter
Length 57mm
Light emission axial
Max. operating voltage 30V DC
Max. Range 6m
Max. temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute PRK 318B/4P-M12
Operating Voltage 10 - 30 V DC
Transmitter type LED red
Wavelength 620nm

Trustpilot