Leuze 50129411 PRK3CL1 Laser Reflex Barrier, IP67/IP69K, Compact Design

Image Representative of Range

Leuze 50129411 PRK3CL1 Laser Reflex Barrier, IP67/IP69K, Compact Design

MPN
50129411
EAN-13
2050004912807
Order Code
09-7294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £336.97 £312.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Leuze Electronic's retroreflective light barrier PRK3CL1.A3/4T-M8 features a light-ON teach-in function for easy setup. The device, known for precise sensing capabilities, is ideal for detecting objects in automation and industrial safety applications. Be it logistic systems or packaging lines, this light barrier offers reliable performance in various environments.
Type Retroreflective light barrier
IP Rating IP67/IP69K
Connector M8 (4-pin)
Depth 18.3mm
Dim (W x H x D) 11.4 x 40.7 x 18.3 mm
Height 40.7mm
Laser Class 1
Max. operating voltage 30V DC
Max. Range 400mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute PRK3CL1.A3/4T-M8
Operating Voltage 10 - 30 V DC
Output Type PNP
Switching Frequency 3000Hz
Transmitter type SC laser red
Wavelength 650nm
Width 11.4mm

Reviews

Be the first to submit a review

Trustpilot