Legrand 754001 Valena Life Faceplate Ultra White Halogen-Free 1 piece |
09-7213
|
|
|
2+ £2.08
Price per unit Ex VAT
|
White |
|
|
IP20 |
|
9003 |
Legrand 754001 Vlife 1fach frame UW
|
|
0 |
|
|
|
|
|
Valena Life/Allure |
|
|
Faceplate |
PVC |
Bracket |
Legrand 765171 Seano Frame Faceplate Ultra White 87x87mm 1-Gang |
09-7234
|
|
Despatched same day - 3 in stockBack-order availability date - 10/11/2026
|
3+ £1.51
Price per unit Ex VAT
|
Ultra white |
Matte |
87mm |
IP20, IK04 |
IP20 |
|
Legrand, SEANO 1-way frame
|
-5 - 50°C |
|
White |
Conventional |
-10 - 70°C |
Frame |
-5 - +50°C |
#####Seano |
9.8mm |
87mm |
Faceplate |
PVC |
Bracket |
Legrand 765172 Seano Frame Faceplate Ultra White 87x158 mm |
09-7235
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.75
Price per unit Ex VAT
|
Ultra white |
Glossy |
87mm |
|
IP20 |
|
Legrand, SEANO 2-way frame
|
-5 - 50°C |
|
White |
Conventional |
-10 - 70°C |
Frame |
-5 - +50°C |
#####Seano |
9.8mm |
158mm |
Faceplate |
PVC |
Bracket |
Legrand 765173 Seano Frame Faceplate Ultra White 3-Way 87x229mm |
09-7236
|
|
|
1+ £5.29
Price per unit Ex VAT
|
Ultra white |
Glossy |
87mm |
IP20, IK04 |
IP20 |
|
Legrand, SEANO 3-way frame
|
-5 - 50°C |
|
White |
Conventional |
-10 - 70°C |
Frame |
-5 - +50°C |
#####Seano |
9.8mm |
229mm |
Faceplate |
PVC |
Bracket |
Legrand 765174 Seano Frame Faceplate Ultra White 4-Way 87x301mm |
09-7237
|
|
|
1+ £9.38
Price per unit Ex VAT
|
Ultra white |
Glossy |
87mm |
IP20, IK04 |
IP20 |
|
Legrand, SEANO 4-way frame
|
-5 - 50°C |
|
White |
Conventional |
-10 - 70°C |
Frame |
-5 - +50°C |
#####Seano |
9.8mm |
301mm |
Faceplate |
PVC |
Bracket |