Legrand 765174 Seano Frame Faceplate Ultra White 4-Way 87x301mm

MPN
765174
Brand
Legrand
EAN-13
3414972549875
Order Code
09-7237
Country of Origin
France

Discontinued


The Legrand Frame Faceplate Seano Ultra White 765174 is a sleek, ultra-white faceplate designed for stylish electrical installations. It is a four-gang frame offering seamless integration into modern interiors. Typical applications include residential or commercial settings for mounting switches or outlets.
Type Faceplate
Colour Ultra white
Finish type Glossy
Height 87mm
International Protection (IP) code IP20
IP Rating IP20, IK04
Material PVC
Misc Attribute
Legrand, SEANO 4-way frame
Operating temperature (T-T) -5 - 50°C
Product colour White
Product design Conventional
Storage temperature (T-T) -10 - 70°C
Switch type component Frame
Switch type function Bracket
Temperature Range -5 - +50°C
Thickness 9.8mm
Type series #####Seano
Width 301mm

Trustpilot