Legrand 754001 Valena Life Faceplate Ultra White Halogen-Free 1 piece

MPN
754001
Brand
Legrand
EAN-13
3414970454201
Order Code
09-7213
Country of Origin
Hungary

Discontinued


Legrand's 754001 Faceplate from the Valena Life/Allure series is designed in a sleek white finish, suitable for modern interiors. This faceplate enhances electrical safety and aesthetics, providing a clean cover for wiring devices and outlets. It is commonly applied in residential and commercial spaces to maintain a neat and organised appearance.
Type Faceplate
Colour White
IP Rating IP20
Material PVC
Misc Attribute
Legrand 754001 Vlife 1fach frame UW
Similar RAL 9003
Switch type function Bracket
Type series Valena Life/Allure
Weight 0

Trustpilot