Legrand 765171 Seano Frame Faceplate Ultra White 87x87mm 1-Gang

MPN
765171
Brand
Legrand
EAN-13
3414972549424
Order Code
09-7234
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 02/10/2026

Legrand's Frame Faceplate Seano Ultra white 765171 features a sleek, modern design, ideal for enhancing interior aesthetics. This ultra-white faceplate is crafted for seamless integration with various electrical installations. It is typically used in residential and commercial settings to provide a neat finish for switches and sockets.
Type Faceplate
Colour Ultra white
Finish type Matte
Height 87mm
International Protection (IP) code IP20
IP Rating IP20, IK04
Material PVC
Misc Attribute
Legrand, SEANO 1-way frame
Operating temperature (T-T) -5 - 50°C
Product colour White
Product design Conventional
Storage temperature (T-T) -10 - 70°C
Switch type component Frame
Switch type function Bracket
Temperature Range -5 - +50°C
Thickness 9.8mm
Type series #####Seano
Width 87mm

Reviews

Be the first to submit a review

Trustpilot