Legrand 765173 Seano Frame Faceplate Ultra White 3-Way 87x229mm

Order Code:

09-7236

Brand: Legrand MPN: 765173 EAN-13: 3414972549721

Discontinued


Legrand's Frame Faceplate Seano Ultra white 765173 features a sleek design in ultra-white finish. It is designed to accommodate three modules, providing organised and aesthetic installation. Typically used in residential or office settings, it enhances decor while ensuring functional convenience.
Type Faceplate
Colour Ultra white
Finish type Glossy
Height 87mm
International Protection (IP) code IP20
Material PVC
Misc Attribute
Legrand, SEANO 3-way frame
Operating temperature (T-T) -5 - 50 °C
Product colour White
Product design Conventional
Storage temperature (T-T) -10 - 70 °C
Switch type component Frame
Switch type function Bracket
Temperature Range -5 - +50°C
Thickness 9.8 mm
Type series #####Seano
Width 229mm

Trustpilot