Legrand 765172 Seano Frame Faceplate Ultra White 87x158 mm

MPN
765172
Brand
Legrand
EAN-13
3414972549578
Order Code
09-7235
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Legrand manufactures the Frame Faceplate Seano Ultra white 765172 featuring a sleek and minimalist design. This ultra-white faceplate is ideal for enhancing aesthetic appeal in contemporary interiors. It is commonly used for creating clean, professional switch and socket installations.
Type Faceplate
Colour Ultra white
Finish type Glossy
Height 87mm
International Protection (IP) code IP20
Material PVC
Misc Attribute
Legrand, SEANO 2-way frame
Operating temperature (T-T) -5 - 50°C
Product colour White
Product design Conventional
Storage temperature (T-T) -10 - 70°C
Switch type component Frame
Switch type function Bracket
Temperature Range -5 - +50°C
Thickness 9.8mm
Type series #####Seano
Width 158mm

Reviews

Be the first to submit a review

Trustpilot