LEDVANCE 4058075617865 Surface Circular 250 13W 830 IP44 Warm white |
41-1611
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £23.32
Price per unit Ex VAT
|
|
3000K |
13W |
250mm |
LED (monochrome) |
|
Warm white |
|
80-89 |
91mm |
(Ø x H) 250 mm x 91 mm |
|
n.rel. |
|
White |
|
91mm |
|
|
250mm |
LEDVANCE 4058075617889 Surface Circular 250 13W 840 IP44 Cool White |
41-1612
|
|
Despatched within 4 working days - 16 in stock
|
1+ £23.32
Price per unit Ex VAT
|
|
4000K |
13W |
250mm |
LED (monochrome) |
|
Neutral white |
|
80-89 |
91mm |
(Ø x H) 250 mm x 91 mm |
|
n.rel. |
|
White |
|
91mm |
|
|
250mm |
LEDVANCE 4058075617902 Surface Circular 250 Sensor 13W 830 IP44 Warm white |
41-1613
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £45.41
Price per unit Ex VAT
|
White |
3000K |
|
|
|
Built-in LED |
|
80-89 |
|
91mm |
|
IP44 |
n.a |
IP44 |
|
250mm |
|
250 x 91mm |
91mm |
250mm |
LEDVANCE 4058075617926 Surface Circular 250 Sensor 13W 840 IP44 Cool White |
41-1614
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £45.41
Price per unit Ex VAT
|
White |
4000K |
|
|
|
Built-in LED |
|
80-89 |
|
91mm |
|
IP44 |
n.a |
IP44 |
|
250mm |
|
250 x 91mm |
91mm |
250mm |
LEDVANCE 4058075617940 Surface Circular 350 18W 830 IP44 Warm white |
41-1615
|
|
Despatched within 4 working days - 14 in stock
|
1+ £29.80
Price per unit Ex VAT
|
|
3000K |
18W |
350mm |
LED (monochrome) |
|
Warm white |
|
80-89 |
115mm |
(Ø x H) 350 mm x 115 mm |
|
n.rel. |
|
White |
|
115mm |
|
|
350mm |
LEDVANCE 4058075617964 Surface Circular 350 18W 840 IP44 Cool White |
41-1616
|
|
Despatched within 4 working days - 9 in stock
|
1+ £29.80
Price per unit Ex VAT
|
|
4000K |
18W |
350mm |
LED (monochrome) |
|
Neutral white |
|
80-89 |
115mm |
(Ø x H) 350 mm x 115 mm |
|
n.rel. |
|
White |
|
115mm |
|
|
350mm |
LEDVANCE 4058075617988 Surface Circular 350 Sensor 18W 830 IP44 Warm white |
41-1617
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £55.35
Price per unit Ex VAT
|
|
3000K |
18W |
350mm |
LED (monochrome) |
|
Warm white |
|
80-89 |
115mm |
(Ø x H) 350 mm x 115 mm |
|
n.rel. |
|
White |
|
115mm |
|
|
350mm |
LEDVANCE 4058075618008 Surface Circular 350 Sensor 18W 840 IP44 Cool White |
41-1618
|
|
Available to back orderBack order, lead time 14 days
|
1+ £55.35
Price per unit Ex VAT
|
|
4000K |
18W |
350mm |
LED (monochrome) |
|
Neutral white |
|
80-89 |
115mm |
(Ø x H) 350 mm x 115 mm |
|
n.rel. |
|
White |
|
115mm |
|
|
350mm |
LEDVANCE 4058075618022 Surface Circular 400 24W 830 IP44 Warm white |
41-1619
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £33.16
Price per unit Ex VAT
|
|
3000K |
24W |
400mm |
LED (monochrome) |
|
Warm white |
|
80-89 |
120mm |
(Ø x H) 400 mm x 120 mm |
|
n.rel. |
|
White |
|
120mm |
|
|
400mm |
LEDVANCE 4058075618046 Surface Circular 400 24W 840 IP44 Cool White |
41-1620
|
|
Back order - 100,000,000 availableBack-order availability date - 21/11/2026
|
1+ £33.16
Price per unit Ex VAT
|
|
4000K |
24W |
400mm |
LED (monochrome) |
|
Neutral white |
|
80-89 |
120mm |
(Ø x H) 400 mm x 120 mm |
|
n.rel. |
|
White |
|
120mm |
|
|
400mm |
LEDVANCE 4058075618084 Surface Circular 400 Sensor 24W 830 IP44 Warm white |
41-1621
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £49.50
Price per unit Ex VAT
|
White |
3000K |
|
|
|
Built-in LED |
|
80-89 |
|
120mm |
|
IP44 |
n.a |
IP44 |
|
400mm |
|
400 x 120mm |
120mm |
400mm |
LEDVANCE 4058075618121 Surface Circular 400 Sensor 24W 840 IP44 Cool White |
41-1622
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £55.75
Price per unit Ex VAT
|
|
4000K |
24W |
400mm |
LED (monochrome) |
|
Neutral white |
|
|
|
(Ø x H) 400 mm x 120 mm |
|
n.rel. |
|
White |
|
120mm |
|
|
400mm |