LEDVANCE 4058075617889 Surface Circular 250 13W 840 IP44 Cool White

MPN
4058075617889
Brand
LEDVANCE
Order Code
41-1612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Wall and ceiling light with IP44. Protection type IP44 (ceiling-mount), IP 20 (wall-mount). Impact strength: IK03 Metal housing, PMMA cover. Ambient temperature range during operation: -20…+40 °C. For indoor use only, not suitable for outdoor use. Inner lighting with high light yield. Up to 55% energy savings as compared to lamps using compact fluorescent lamps. Quick and easy installation. Very homogeneous light. Hallways. Stairs. Bathroom. Entrance. Replacement cover available optionally.
Type Wall and Ceiling Light
Colour Temperature 4000K
IP Rating IP44
Power 13W
(Ø) 250mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 91mm
Dim (Ø x H) 250 mm x 91 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 91mm
Length 250mm
Light bulb included Yes
Material Steel
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Total luminous flux 960lm
Weight 340g

Reviews

Be the first to submit a review

Trustpilot