LEDVANCE 4058075617926 Surface Circular 250 Sensor 13W 840 IP44 Cool White

MPN
4058075617926
Brand
LEDVANCE
Order Code
41-1614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wall and ceiling light with IP44 and high frequency sensor
Type Wall and Ceiling Light
Housing colour White
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 4000K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 91mm
Diameter 250mm
Dimensions (Ø x H) 250 x 91mm
Height/depth 91mm
Housing Material Steel
Lamp type LED (monochrome)
Length 250mm
Light outlet bulb included
Max. system power 13W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 IP44
Rated luminous flux according to IEC 62722-2- 1 960lm
Suitable for number of light sources 1
Weight 390g

Reviews

Be the first to submit a review

Trustpilot