LEDVANCE 4058075618008 Surface Circular 350 Sensor 18W 840 IP44 Cool White

MPN
4058075618008
Brand
LEDVANCE
Order Code
41-1618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £55.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Wall and ceiling light with IP44 and high frequency sensor. High-frequency sensor for daylight and motion detection. Protection type IP44 (ceiling-mount), IP 20 (wall-mount). Impact strength: IK03 Metal housing, PMMA cover. Ambient temperature range during operation: -20…+40 °C. For indoor use only, not suitable for outdoor use. Simple adjustment of the sensor range, daylight detection and lighting duration. Inner lighting with high light yield. Up to 55% energy savings as compared to lamps using compact fluorescent lamps. Quick and easy installation. Very homogeneous light. Hallways. Stairs. Bathroom. Entrance. Replacement cover available optionally.
Type Wall and Ceiling Light
Colour Temperature 4000K
IP Rating IP44
Power 18W
(Ø) 350mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 115mm
Dim (Ø x H) 350 mm x 115 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 115mm
Length 350mm
Light bulb included Yes
Light features Incl. motion detector
Material Steel
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Total luminous flux 1440lm
Weight 600g

Reviews

Be the first to submit a review

Trustpilot