LEDVANCE 4058075617940 Surface Circular 350 18W 830 IP44 Warm white

MPN
4058075617940
Brand
LEDVANCE
Order Code
41-1615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Wall and ceiling light with IP44. Protection type IP44 (ceiling-mount), IP 20 (wall-mount). Impact strength: IK03 Metal housing, PMMA cover. Ambient temperature range during operation: -20…+40 °C. For indoor use only, not suitable for outdoor use. Inner lighting with high light yield. Up to 55% energy savings as compared to lamps using compact fluorescent lamps. Quick and easy installation. Very homogeneous light. Hallways. Stairs. Bathroom. Entrance. Replacement cover available optionally.
Type Wall and Ceiling Light
Colour Temperature 3000K
IP Rating IP44
Power 18W
(Ø) 350mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 115mm
Dim (Ø x H) 350 mm x 115 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 115mm
Length 350mm
Light bulb included Yes
Material Steel
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Total luminous flux 1440lm
Weight 410g

Reviews

Be the first to submit a review

Trustpilot