LEDVANCE 4058075618022 Surface Circular 400 24W 830 IP44 Warm white

MPN
4058075618022
Brand
LEDVANCE
Order Code
41-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wall and ceiling light with IP44. Protection type IP44 (ceiling-mount), IP 20 (wall-mount). Impact strength: IK03 Metal housing, PMMA cover. Ambient temperature range during operation: -20…+40 °C. For indoor use only, not suitable for outdoor use. Inner lighting with high light yield. Up to 55% energy savings as compared to lamps using compact fluorescent lamps. Quick and easy installation. Very homogeneous light. Hallways. Stairs. Bathroom. Entrance. Replacement cover available optionally.
Type Wall and Ceiling Light
Colour Temperature 3000K
IP Rating IP44
Power 24W
(Ø) 400mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 120mm
Dim (Ø x H) 400 mm x 120 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 120mm
Length 400mm
Light bulb included Yes
Material Steel
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Total luminous flux 1920lm
Weight 750g

Reviews

Be the first to submit a review

Trustpilot