LEDVANCE 4058075528239 Smart+ Wifi Filament Classic Dimm 60 6W E27 WW |
41-1545
|
|
|
1+ £14.28
Price per unit Ex VAT
|
Pear shape |
Transparent |
Wireless |
|
60mm |
|
|
|
6 kWh/1000h |
E (A - G) |
Not required |
|
|
105mm |
|
806.00lm |
Plastic |
1 |
|
mains-powered |
LEDVANCE 4058075609716 Smart+ Wifi Filament Classic Dimm 75 7.5 W/2700 K E27 WW |
41-1546
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £13.99
Price per unit Ex VAT
|
Bulb |
Cream |
|
|
67mm |
80 Ra |
|
|
8.00 kWh/1000h |
D (A - G) |
|
IP20 |
|
133mm |
App-enabled |
1055.0000000000000lm |
Glass |
|
|
|
LEDVANCE 4058075619012 Smart+ Wifi Filament Classic RGBW 30 4.5 W/2700 K E27 WW |
41-1547
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £20.99
Price per unit Ex VAT
|
Pear shape |
Transparent |
|
100.000 |
60mm |
2700 K |
827 |
80 Ra |
5 kWh/1000h |
G (A - G) |
|
|
(Ø x L) 60 mm x 105 mm |
105mm |
|
300lm |
|
|
30W |
|
LEDVANCE 4058075609839 Smart+ Wifi Filament Edison Dimm 44 6 W/2500 K E27 WW |
41-1548
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £16.99
Price per unit Ex VAT
|
Bulb |
Light grey |
|
|
64mm |
80 Ra |
|
80 Ra |
6.00 kWh/1000h |
F (A - G) |
|
IP20 |
|
143mm |
App-enabled |
540.00lm |
Glass |
|
|
|
LEDVANCE 4058075528277 Smart+ Wifi Filament Edison Dimm 60 5,5W E27 WW |
41-1549
|
|
|
1+ £12.99
Price per unit Ex VAT
|
Bulb shape |
Transparent |
Wireless |
|
64mm |
|
|
|
6 kWh/1000h |
E (A - G) |
Not required |
|
|
143mm |
|
806.00lm |
Plastic |
1 |
|
mains-powered |
LEDVANCE 4058075609914 Smart+ Wifi Filament Edison RGBW 30 4.5 W/2700 K E27 WW |
41-1550
|
|
|
1+ £31.38
Price per unit Ex VAT
|
Bulb |
Transparent |
|
|
64mm |
80 Ra |
|
|
5.00 kWh/1000h |
G (A - G) |
|
IP20 |
|
143mm |
|
300.0000000000000lm |
Glass |
|
|
|
LEDVANCE 4058075777996 Smart+ Wifi Filament Edison Tunable WH E27 Tunable White |
41-1551
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.99
Price per unit Ex VAT
|
Bulb |
Transparent |
|
100000 |
64mm |
2700K |
827 |
80 Ra |
8.00 kWh/1000h |
F (A - G) |
|
|
(Ø x H) 64 mm x 64 mm |
140mm |
|
806.00lm |
|
|
60W |
|
LEDVANCE 4058075609693 Smart+ Wifi Filament Globe Dimm 53 6 W/2400 K E27 WW |
41-1552
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £15.92
Price per unit Ex VAT
|
Bulb |
Gold |
|
|
124mm |
80 Ra |
|
|
6.00 kWh/1000h |
E (A - G) |
|
IP20 |
|
168mm |
App-enabled |
680.0000000000000lm |
Glass |
|
|
|
LEDVANCE 4058075528291 Smart+ Wifi Filament Globe Dimm 60 5,5W E27 WW |
41-1553
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £16.88
| 1+ |
£16.88 |
| 10+ |
£15.58 |
| 50+ |
£15.19 |
Price per unit Ex VAT
|
Globe shape |
Transparent |
Wireless |
|
124mm |
|
|
|
6 kWh/1000h |
E (A - G) |
Not required |
|
|
168mm |
|
806.00lm |
Plastic |
1 |
|
mains-powered |
LEDVANCE 4058075609938 Smart+ Wifi Filament Globe RGBW 30 4.5 W/2700 K E27 WW |
41-1554
|
|
Despatched within 4 working days - 1 in stock
|
1+ £24.95
Price per unit Ex VAT
|
Bulb |
Transparent |
|
|
124mm |
80 Ra |
|
|
5.00 kWh/1000h |
G (A - G) |
|
IP20 |
|
168mm |
|
300.0000000000000lm |
Glass |
|
|
|
LEDVANCE 4058075793972 Smart+ Wifi Filament Globe Tunable WH 2200K E27 |
41-1555
|
|
|
1+ £22.99
Price per unit Ex VAT
|
Bulb |
Gold |
|
100000 |
95mm |
2200K |
|
|
8.00 kWh/1000h |
G (A - G) |
|
|
(Ø x H) 95 mm x 95 mm |
138mm |
|
650.0000000000000lm |
|
|
60W |
|
LEDVANCE 4058075793958 Smart+ Wifi Filament Globe Tunable WH 2700K E27 |
41-1556
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £21.99
Price per unit Ex VAT
|
Globe shape |
Transparent |
|
100000 |
80mm |
2700K |
827 |
80 Ra |
8.00 kWh/1000h |
F (A - G) |
|
|
(Ø x H) 80 mm x 80 mm |
120mm |
|
806.00lm |
|
|
60W |
|
LEDVANCE 4058075609617 Smart+ Wifi Globe Multicolor G95 100 14W E27 RGBW |
41-1557
|
|
|
1+ £22.07
Price per unit Ex VAT
|
Globe shape |
White |
Wireless |
|
|
|
|
80 Ra |
16 kWh/1000h |
F (A - G) |
|
|
|
|
|
1521.00lm |
|
1 |
|
mains-powered |