LEDVANCE 4058075609938 Smart+ Wifi Filament Globe RGBW 30 4.5 W/2700 K E27 WW

MPN
4058075609938
Brand
LEDVANCE
Order Code
41-1554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LEDVANCE Smart+ Wifi Filament Globe! This stunning RGBW globe combines vintage charm with modern smart technology, offering a warm 2700 K white light that creates a cozy atmosphere.
Type Bulb
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 80 Ra
Diameter 124mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 168mm
Luminous Flux 300.0000000000000lm
Material Glass
Product lifespan approx 15000h
Rating 4.5W
Recess width 124mm
Total luminous flux 300lm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot