LEDVANCE 4058075528291 Smart+ Wifi Filament Globe Dimm 60 5,5W E27 WW

MPN
4058075528291
Brand
LEDVANCE
Order Code
41-1553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.88
10+ £15.58
50+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Spiral glow plug design with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Lifetime: Up to 15,000 h. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Globe shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Data transfer (Smart Home) Wireless
Diameter 124mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating E (A - G)
Hub Not required
Length 168mm
Luminous Flux 806.00lm
Material Plastic
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Rating 6W
Total luminous flux 806lm
Transfer Standard (Smart Home) Wi-Fi
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot