LEDVANCE 4058075609716 Smart+ Wifi Filament Classic Dimm 75 7.5 W/2700 K E27 WW

MPN
4058075609716
Brand
LEDVANCE
Order Code
41-1546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075609716 Smart+ WiFi Filament Classic Dimmable Bulb. This stylish 7.5W bulb combines vintage aesthetics with modern technology, emitting a warm 2700K glow that adds a cozy ambiance to any room
Type Bulb
Colour Cream
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 80 Ra
Diameter 67mm
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating D (A - G)
IP Rating IP20
Length 133mm
Light features App-enabled
Luminous Flux 1055.0000000000000lm
Material Glass
Product lifespan approx 15000h
Rating 7.5W
Recess width 67mm
Total luminous flux 1055lm
Weight 52g

Reviews

Be the first to submit a review

Trustpilot