LEDVANCE 4058075609914 Smart+ Wifi Filament Edison RGBW 30 4.5 W/2700 K E27 WW

MPN
4058075609914
Brand
LEDVANCE
Order Code
41-1550
Country of Origin
China
View Full Product Range (13)

Discontinued


The LEDVANCE 4058075609914 Smart+ WiFi Filament Edison Bulb combines vintage style with modern technology. Featuring an adjustable RGBW spectrum, this 4.5 W bulb effortlessly shifts from warm white (2700 K) to vibrant colours, allowing you to create the perfect ambiance for any occasion—from cozy dinners to lively gatherings
Type Bulb
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour Temperature Range 80 Ra
Diameter 64mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 143mm
Luminous Flux 300.0000000000000lm
Material Glass
Product lifespan approx 15000h
Rating 4.5W
Recess width 64mm
Total luminous flux 300lm
Weight 46g

Trustpilot