LEDVANCE 4058075528239 Smart+ Wifi Filament Classic Dimm 60 6W E27 WW

MPN
4058075528239
Brand
LEDVANCE
Order Code
41-1545
Country of Origin
China
View Full Product Range (13)

Discontinued


Spiral glow plug design with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Lifetime: Up to 15,000 h. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Pear shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Data transfer (Smart Home) Wireless
Diameter 60mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating E (A - G)
Hub Not required
Length 105mm
Luminous Flux 806.00lm
Material Plastic
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Rating 6W
Total luminous flux 806lm
Transfer Standard (Smart Home) Wi-Fi
Weight 0.03kg

Trustpilot