LEDVANCE 4058075244757 Sensor Wall 110Deg IP44 DG |
41-1454
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £23.29
Price per unit Ex VAT
|
110° |
(L x W x H) 60.0 x 77.0 x 72.0 mm |
Dark grey (matt) |
72.0mm |
IP44 |
60.0mm |
|
8m |
|
|
|
|
89.00g |
77.0mm |
|
Ceiling Light |
230V |
LEDVANCE 4058075244733 Sensor Wall 110Deg IP44 WT |
41-1455
|
|
|
1+ £23.04
Price per unit Ex VAT
|
110° |
(L x W x H) 60.0 x 77.0 x 72.0 mm |
White |
72.0mm |
IP44 |
60.0mm |
|
8m |
Surface-mount |
|
1 to 1000lx |
|
89.00g |
77.0mm |
|
Ceiling Light |
230V |
LEDVANCE 4058075244795 Sensor Wall 180Deg IP55 DG |
41-1456
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £58.64
Price per unit Ex VAT
|
180° |
(L x W x H) 76.0 x 50.0 x 91.0 mm |
Dark grey (matt) |
91.0mm |
IP55 |
76.0mm |
|
8m |
Surface-mount |
Circular |
|
|
136.00g |
50.0mm |
II |
Ceiling Light |
230V |
LEDVANCE 4058075244771 Sensor Wall 180Deg IP55 WT |
41-1457
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £59.21
Price per unit Ex VAT
|
110° |
(L x W x H) 76.0 x 50.0 x 91.0 mm |
White |
91.0mm |
IP55 |
76.0mm |
|
8m |
Surface-mount |
Circular |
|
Outdoors |
136.00g |
50.0mm |
|
Ceiling Light |
230V |
LEDVANCE 4058075244832 Sensor Wall 360Deg IP55 DG |
41-1458
|
|
|
1+ £43.38
Price per unit Ex VAT
|
360° |
(L x W) 76 mm x 95 mm |
Black |
|
IP55 |
76mm |
Polycarbonate (PC) |
10m |
Wall |
|
|
Outdoors |
|
95mm |
|
Ceiling Light |
230V |
LEDVANCE 4058075244818 Sensor Wall 360Deg IP55 WT |
41-1459
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £34.85
Price per unit Ex VAT
|
|
(L x W) 76 mm x 95 mm |
White |
|
IP55 |
76mm |
Polycarbonate (PC) |
10m |
|
|
|
|
|
95mm |
|
Ceiling Light |
230V |