LEDVANCE 4058075244832 Sensor Wall 360Deg IP55 DG

MPN
4058075244832
Brand
LEDVANCE
Order Code
41-1458
Country of Origin
China
View Full Product Range (6)

Discontinued


Stand-alone motion and light sensors for wall mounting with 360° motion detection.
Type Ceiling Light
Detection Angle 360°
Dim (L x W) 76 mm x 95 mm
Factory colour Black
IP Rating IP55
Length 76mm
Material Polycarbonate (PC)
Max. Range 10m
Mounting Type Wall
Operating Voltage 230V
Used at Outdoors
Width 95mm

Trustpilot