LEDVANCE 4058075244795 Sensor Wall 180Deg IP55 DG

MPN
4058075244795
Brand
LEDVANCE
Order Code
41-1456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stand-alone motion and light sensors for wall mounting with 180° motion detection. Product features: 3 adjustable options can be selected (light 6h permanently on, switch on at movement or twilight). Zero-crossing switching for optimized LED light operation. Protection class IP55 Protection class II Product advantages: Precise motion detection thanks to modern lens optics. Applications: Outdoor areas. Corridors, entrance areas. Garages. Cellar. Arcade walkways. 180° detection range allows the sensor to be installed directly next to the doors.
Type Ceiling Light
Detection Angle 180°
Dim (L x W x H) 76.0 x 50.0 x 91.0 mm
Factory colour Dark grey (matt)
Height 91.0mm
IP Rating IP55
Length 76.0mm
Max. Range 8m
Misc Attribute Circular
Mounting Type Surface-mount
Operating Voltage 230V
Protection Class II
Weight 136.00g
Width 50.0mm

Reviews

Be the first to submit a review

Trustpilot