LEDVANCE 4058075244757 Sensor Wall 110Deg IP44 DG

MPN
4058075244757
Brand
LEDVANCE
Order Code
41-1454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stand-alone motion and light sensors for wall mounting with 110° motion detection. Product features: Switch on when moving. Protection class: IP44 Protection class II Product advantages: Sensor for high energy savings. Applications: Outdoor areas. Corridors, entrance areas. Garages. Cellar. Arcade walkways.
Type Ceiling Light
Detection Angle 110°
Dim (L x W x H) 60.0 x 77.0 x 72.0 mm
Factory colour Dark grey (matt)
Height 72.0mm
IP Rating IP44
Length 60.0mm
Max. Range 8m
Operating Voltage 230V
Weight 89.00g
Width 77.0mm

Reviews

Be the first to submit a review

Trustpilot