LEDVANCE 4058075244818 Sensor Wall 360Deg IP55 WT

MPN
4058075244818
Brand
LEDVANCE
Order Code
41-1459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stand-alone motion and light sensors for wall mounting with 360° motion detection.
Type Ceiling Light
Dim (L x W) 76 mm x 95 mm
Factory colour White
IP Rating IP55
Length 76mm
Material Polycarbonate (PC)
Max. Range 10m
Operating Voltage 230V
Width 95mm

Reviews

Be the first to submit a review

Trustpilot