LEDVANCE 4058075244733 Sensor Wall 110Deg IP44 WT

MPN
4058075244733
Brand
LEDVANCE
Order Code
41-1455
Country of Origin
China
View Full Product Range (6)

Discontinued


Stand-alone motion and light sensors for wall mounting with 110° motion detection. Product features: Switch on when moving. Protection class: IP44 Protection class II Product advantages: Sensor for high energy savings. Applications: Outdoor areas. Corridors, entrance areas. Garages. Cellar. Arcade walkways.
Type Ceiling Light
Detection Angle 110°
Dim (L x W x H) 60.0 x 77.0 x 72.0 mm
Factory colour White
Height 72.0mm
IP Rating IP44
Length 60.0mm
Max. Range 8m
Mounting Type Surface-mount
Operating Voltage 230V
Twilight settings 1 to 1000lx
Weight 89.00g
Width 77.0mm

Trustpilot