LEDVANCE 4058075420885 Floodlight 10 W 4000 K Sym 100 Bk Cool White |
41-1125
|
|
|
1+ £20.99
Price per unit Ex VAT
|
4000K |
IP65, IK07 |
10W |
w/o |
LED (monochrome) |
Neutral white |
80-89 |
36mm |
(L x W x H) 122 x 131 x 36 mm |
No |
n.rel. |
Black |
36mm |
122mm |
Yes |
1200lm |
Aluminium |
1 |
230V |
I |
LEDVANCE 4058075420908 Floodlight 10 W 4000 K Sym 100 WT Cool White |
41-1126
|
|
|
1+ £30.99
Price per unit Ex VAT
|
4000K |
IP65, IK07 |
10W |
w/o |
LED (monochrome) |
Neutral white |
80-89 |
36mm |
(L x W x H) 122 x 131 x 36 mm |
No |
n.rel. |
White |
36mm |
122mm |
Yes |
1200lm |
Aluminium |
1 |
230V |
I |
LEDVANCE 4058075420960 Floodlight 20 W 3000 K Sym 100 Bk Warm White |
41-1128
|
|
Available to back orderBack order, lead time 14 days
|
1+ £23.41
Price per unit Ex VAT
|
3000K |
IP65, IK07 |
20W |
w/o |
LED (monochrome) |
Warm white |
80-89 |
42mm |
(L x W x H) 144 x 156 x 42 mm |
No |
n.rel. |
Black |
42mm |
144mm |
Yes |
2200lm |
Aluminium |
1 |
230V |
I |
LEDVANCE 4058075420991 Floodlight 20 W 3000 K Sym 100 WT Warm White |
41-1129
|
|
Available to back orderBack order, lead time 14 days
|
1+ £21.00
Price per unit Ex VAT
|
3000K |
IP65, IK07 |
20W |
w/o |
LED (monochrome) |
Warm white |
80-89 |
42mm |
(L x W x H) 144 x 156 x 42 mm |
No |
n.rel. |
White |
42mm |
144mm |
Yes |
2200lm |
Aluminium |
1 |
230V |
I |
LEDVANCE 4058075421035 Floodlight 20 W 4000 K Sym 100 WT Cool White |
41-1130
|
|
|
1+ £20.99
Price per unit Ex VAT
|
4000K |
IP65, IK07 |
20W |
w/o |
LED (monochrome) |
Neutral white |
80-89 |
42mm |
(L x W x H) 144 x 156 x 42 mm |
No |
n.rel. |
White |
42mm |
144mm |
Yes |
2400lm |
Aluminium |
1 |
230V |
I |
LEDVANCE 4058075421097 Floodlight 30 W 3000 K Sym 100 Bk Warm White |
41-1131
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £35.60
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LEDVANCE 4058075421165 Floodlight 30 W 4000 K Sym 100 WT Cool White |
41-1132
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £37.87
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LEDVANCE 4058075421288 Floodlight 50 W 4000 K Sym 100 WT Cool White |
41-1133
|
|
Available to back orderBack order, lead time 14 days
|
1+ £42.55
Price per unit Ex VAT
|
4000K |
IP65, IK07 |
50W |
w/o |
LED (monochrome) |
Neutral white |
80-89 |
46mm |
(L x W x H) 206 x 218 x 46 mm |
No |
n.rel. |
White |
46mm |
206mm |
Yes |
6000lm |
Aluminium |
1 |
230V |
I |
LEDVANCE 4058075421301 Floodlight 50 W 6500 K Sym 100 Bk Cool Daylight |
41-1134
|
|
Available to back orderBack order, lead time 14 days
|
1+ £43.60
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
LEDVANCE 4058075421325 Floodlight 50 W 6500 K Sym 100 WT Cool Daylight |
41-1135
|
|
|
1+ £38.00
Price per unit Ex VAT
|
6500K |
|
50W |
w/o |
LED (monochrome) |
Cool white |
80-89 |
46mm |
(L x W x H) 206 x 218 x 46 mm |
No |
n.rel. |
White |
46mm |
206mm |
Yes |
6000lm |
Aluminium |
1 |
230V |
I |