LEDVANCE 4058075420908 Floodlight 10 W 4000 K Sym 100 WT Cool White

MPN
4058075420908
Brand
LEDVANCE
Order Code
41-1126
Country of Origin
China
View Full Product Range (10)

Discontinued


Bright, robust and durable LED floodlight. Energy saving of up to 90% compared to halogen lamps. Safe and very uniform illumination, thanks to opal, hardened glass diffuser.
Type Floodlight
Colour Temperature 4000K
IP Rating IP65, IK07
Power 10W
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 36mm
Dim (L x W x H) 122 x 131 x 36 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 36mm
Length 122mm
Light bulb included Yes
Luminous Flux 1200lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1200lm
Weight 400g
Width 131mm

Trustpilot