LEDVANCE 4058075421325 Floodlight 50 W 6500 K Sym 100 WT Cool Daylight

MPN
4058075421325
Brand
LEDVANCE
Order Code
41-1135
Country of Origin
China
View Full Product Range (10)

Discontinued


Bright, robust and durable LED floodlight. Energy saving of up to 90% compared to halogen lamps. Safe and very uniform illumination, thanks to opal, hardened glass diffuser.
Type Floodlight
Colour Temperature 6500K
Power 50W
Base w/o
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Depth 46mm
Dim (L x W x H) 206 x 218 x 46 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 46mm
Length 206mm
Light bulb included Yes
Luminous Flux 6000lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 6000lm
Weight 1000g
Width 218mm

Trustpilot