LEDVANCE 4058075421035 Floodlight 20 W 4000 K Sym 100 WT Cool White

MPN
4058075421035
Brand
LEDVANCE
Order Code
41-1130
Country of Origin
China
View Full Product Range (10)

Discontinued


Bright, robust and durable LED floodlight. Energy saving of up to 90% compared to halogen lamps. Safe and very uniform illumination, thanks to opal, hardened glass diffuser.
Type Floodlight
Colour Temperature 4000K
IP Rating IP65, IK07
Power 20W
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 42mm
Dim (L x W x H) 144 x 156 x 42 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 42mm
Length 144mm
Light bulb included Yes
Luminous Flux 2400lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 2400lm
Weight 520g
Width 156mm

Trustpilot