LEDVANCE 4058075420991 Floodlight 20 W 3000 K Sym 100 WT Warm White

MPN
4058075420991
Brand
LEDVANCE
Order Code
41-1129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.00
10+ £20.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bright, robust and durable LED floodlight. Energy saving of up to 90% compared to halogen lamps. Safe and very uniform illumination, thanks to opal, hardened glass diffuser.
Type Floodlight
Colour Temperature 3000K
IP Rating IP65, IK07
Power 20W
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 42mm
Dim (L x W x H) 144 x 156 x 42 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 42mm
Length 144mm
Light bulb included Yes
Luminous Flux 2200lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 2200lm
Weight 520g
Width 156mm

Reviews

Be the first to submit a review

Trustpilot