LEDVANCE 4058075421165 Floodlight 30 W 4000 K Sym 100 WT Cool White

MPN
4058075421165
Brand
LEDVANCE
Order Code
41-1132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Versatile flood with up to 3600 lm light output. Reflector-based, symmetrical light distribution with 100° x 100° angle of radiation. Integrated ballast with large input voltage range, suitable for 100 - 277 V AC. Surge Protection: Up to 4 kV (L/N-PE), 2 kV (L-N) Mounting bracket with 30° angle and large rotation range. Pre-installed flexible cable (H05RN-F) with a length of 1 m, 3 x 1.0 mm² crimped. Bright, robust and durable. Reliable and very even illumination, thanks to opal, hardened glass diffuser. No light emission in the upper half-space (ULOR 0%) with 0° inclination. Energy saving of up to 90% as compared to halogen lamp floodlights. Areas of application: Replacement for flood lights with halogen lamp. Outdoor application (IP65). Public space. Illuminating of facades. Construction sites. Gardens, balconies and other outdoor areas.
Type Floodlight

Reviews

Be the first to submit a review

Trustpilot