Laserliner 081.081E EasyCross-Laser Green Set Self-levelling Cross Line

MPN
081.081E
Brand
Laserliner
EAN-13
4021563730391
Order Code
04-8882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £81.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Laserliner EasyCross-Laser Green Set is a self-levelling cross line laser designed for easy and precise alignment tasks. This Laserliner device features bright green laser lines for improved visibility in various lighting conditions. Ideal for construction and interior design projects, the 081.081E model ensures accurate level and alignment.
Type Cross line laser
Accuracy 0.5mm
Accuracy (+/-) 0.5mm
Auto-adjustment Range (+/-) 3°
Calibrated to Manufacturer's standards (no certificate)
Laser Category 2
Laser Colour Green
Misc Attribute EasyCross-Laser Green Set
Operating Time (battery-powered) approx. 5h
Power Supply 3x AAA battery
Visible beam length 40m
Weight 202g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot